HCPL0600R1
vs
HCPL-0600-560
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
AVAGO TECHNOLOGIES INC
Package Description
SOP-8
SURFACE MOUNT, SOP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE
UL RECOGNIZED, OPEN COLLECTOR
Configuration
COMPLEX
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.05 A
0.02 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.085 W
0.085 W
Response Time-Nom
5e-8 ns
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Base Number Matches
1
2
Pbfree Code
No
Compare HCPL0600R1 with alternatives
Compare HCPL-0600-560 with alternatives