HCPL0531V vs HCPL-2531E feature comparison

HCPL0531V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-2531E Avago Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AVAGO TECHNOLOGIES INC
Package Description SOP-8 0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 1

Compare HCPL0531V with alternatives

Compare HCPL-2531E with alternatives