HCPL0531R2 vs HCPL-0531-500E feature comparison

HCPL0531R2 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0531-500E Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP AGILENT TECHNOLOGIES INC
Part Package Code SOIC
Package Description SOP-8 LEAD FREE, SO-8
Pin Count 8
Manufacturer Package Code 8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR OUTPUT TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19% 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V 1.7 V
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.035 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Base Number Matches 2 3

Compare HCPL0531R2 with alternatives

Compare HCPL-0531-500E with alternatives