HCPL0501R1_NL
vs
HCPL-0501E
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LEAD FREE, SOP-8
|
LEAD FREE, SO-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.008 A
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
MATTE TIN
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HCPL0501R1_NL with alternatives
Compare HCPL-0501E with alternatives