HCPL0501 vs HCPL-0501V feature comparison

HCPL0501 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-0501V Fairchild Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Yes
Transferred Active
FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
SOIC
LEAD FREE, SOIC-8 LEAD FREE, SOIC-8
8
8LD,SOIC,.150" BODY,OPTO,WHITE COPLANAR
compliant unknown
EAR99
8541.40.80.00
UL RECOGNIZED
SINGLE
15%
1 MBps
0.025 A
1.8 V
2500 V
e3
SURFACE MOUNT
1
1
0.008 A
85 °C
-40 °C
LOGIC IC OUTPUT OPTOCOUPLER
0.1 W
YES
Matte Tin (Sn)
2 1

Compare HCPL0501 with alternatives

Compare HCPL-0501V with alternatives