HCPL0500V vs HCPL-0500V feature comparison

HCPL0500V Rochester Electronics LLC

Buy Now Datasheet

HCPL-0500V Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Package Description SOP-8 LEAD FREE, SOIC-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 3 2