HCPL0453R1V
vs
HCPL-0453R2V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOP-8
LEAD FREE, SOIC-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR OUTPUT
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
Isolation Voltage-Max
2500 V
2500 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Base Number Matches
1
1
Pbfree Code
Yes
Compare HCPL0453R1V with alternatives
Compare HCPL-0453R2V with alternatives