HCPL0452V vs HCPL-073A feature comparison

HCPL0452V Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-073A Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP BROADCOM INC
Package Description SOP-8 SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 15% 800%
Data Rate-Nom 1 MBps 0.1 MBps
Forward Current-Max 0.025 A 0.005 A
Forward Voltage-Max 1.7 V 1.4 V
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 2
Number of Functions 1 2
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.115 W
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 2 8
Factory Lead Time 14 Weeks
Supply Voltage-Min 5 V

Compare HCPL0452V with alternatives

Compare HCPL-073A with alternatives