HCPL0452R2V
vs
HCPL-0452-060E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ON SEMICONDUCTOR
AVAGO TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE RECOGNIZED
VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
2500 V
3750 V
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Packing Method
TR
Surface Mount
YES
NO
Base Number Matches
2
2
Pbfree Code
Yes
Package Description
ROHS COMPLIANT, SOP-8
Samacsys Manufacturer
Avago Technologies
Current Transfer Ratio-Min
15%
Forward Voltage-Max
1.7 V
JESD-609 Code
e3
Power Dissipation-Max
0.1 W
Terminal Finish
MATTE TIN
Compare HCPL-0452-060E with alternatives