HCPL-T250300 vs HCPL-T250#560 feature comparison

HCPL-T250300 Agilent Technologies Inc

Buy Now Datasheet

HCPL-T250#560 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SURFACE MOUNT PACLAGE-8 0.300 INCH, DIP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration COMPLEX COMPLEX
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 15 V 15 V
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-T250300 with alternatives

Compare HCPL-T250#560 with alternatives