HCPL-M611-500E vs HCPL-M611 feature comparison

HCPL-M611-500E Broadcom Limited

Buy Now Datasheet

HCPL-M611 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC BROADCOM INC
Package Description ROHS COMPLIANT, MO-155, SOP-5 SOP-5
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks 14 Weeks
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.75 V 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.085 W
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 5
Response Time-Max 7.5e-8 s

Compare HCPL-M611-500E with alternatives

Compare HCPL-M611 with alternatives