HCPL-M611-500E vs HCPL-M600-500E feature comparison

HCPL-M611-500E Avago Technologies

Buy Now Datasheet

HCPL-M600-500E Avago Technologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description ROHS COMPLIANT, MO-155, SOP-5 ROHS COMPLIANT, MO-155, SOP-5
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.75 V 1.75 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.085 W
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 1 1

Compare HCPL-M611-500E with alternatives

Compare HCPL-M600-500E with alternatives