HCPL-M456-060E vs HCPL-5700 feature comparison

HCPL-M456-060E Avago Technologies

Buy Now Datasheet

HCPL-5700 Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description ROHS COMPLIANT, MO-155, SOIC-5 DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED OPEN COLLECTOR, HIGH RELIABILITY
Configuration SINGLE COMPLEX
Forward Current-Max 0.025 A 0.01 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.04 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TUBE
Supply Voltage-Min 4.5 V 2 V
Surface Mount YES NO
Terminal Finish MATTE TIN GOLD
Base Number Matches 1 5
ECCN Code 3A001.A.2.C
Factory Lead Time 8 Weeks
Current Transfer Ratio-Min 200%
Data Rate-Nom 0.1 MBps
Forward Voltage-Max 1.6 V
Power Dissipation-Max 0.05 W
Response Time-Max 0.000185 s

Compare HCPL-M456-060E with alternatives

Compare HCPL-5700 with alternatives