HCPL-M456
vs
HCPL-0466-500
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
AGILENT TECHNOLOGIES INC
|
Package Description |
SOIC-8
|
SO-8
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Isolation Voltage-Max |
2500 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.015 A
|
0.015 A
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
1
|
3
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Power Dissipation-Max |
|
0.145 W
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
30 V
|
Surface Mount |
|
YES
|
|
|
|
Compare HCPL-M456 with alternatives
Compare HCPL-0466-500 with alternatives