HCPL-M456
vs
HCPL-0534-060
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
MO-155, SOIC-5
|
SO-8
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
UL RECOGNIZED
|
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SEPARATE, 2 CHANNELS
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
2
|
Number of Functions |
1
|
2
|
On-State Current-Max |
0.015 A
|
0.008 A
|
Operating Temperature-Max |
100 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Packing Method |
TUBE
|
|
Power Dissipation-Max |
0.1 W
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
30 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
8
|
2
|
Data Rate-Nom |
|
1 MBps
|
|
|
|
Compare HCPL-M456 with alternatives
Compare HCPL-0534-060 with alternatives