HCPL-J454
vs
6N139
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HEWLETT PACKARD CO
VISHAY INTERTECHNOLOGY INC
Package Description
300 MIL, WHITE MOLD, DIP-8
DIP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
CMOS COMPATIBLE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
3750 V
5300 V
JESD-609 Code
e0
e3
Number of Elements
1
1
On-State Current-Max
0.008 A
0.06 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
4
28
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
Vishay
Current Transfer Ratio-Min
400%
Data Rate-Nom
0.1 MBps
Forward Voltage-Max
1.7 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Functions
1
Power Dissipation-Max
0.1 W
Response Time-Max
0.000025 s
Surface Mount
NO
Compare HCPL-J454 with alternatives