HCPL-817-00B vs HCPL-817-00DE feature comparison

HCPL-817-00B Agilent Technologies Inc

Buy Now Datasheet

HCPL-817-00DE Avago Technologies

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description DIP-4 0.300 INCH, ROHS COMPLIANT, DIP-4
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 130% 300%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 1 3
Pbfree Code Yes
Samacsys Manufacturer Avago Technologies
Current Transfer Ratio-Min 50%
Forward Voltage-Max 1.4 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.03 A
Power Dissipation-Max 0.2 W
Response Time-Max 0.000018 s
Surface Mount NO

Compare HCPL-817-00B with alternatives

Compare HCPL-817-00DE with alternatives