HCPL-814-W00E
vs
HCPL-814-00A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
AGILENT TECHNOLOGIES INC
Package Description
0.400 INCH, ROHS COMPLIANT, DIP-4
DIP-4
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
20 Weeks
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
35 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
20%
Current Transfer Ratio-Nom
20%
50%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
5000 V
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
Compare HCPL-814-W00E with alternatives
Compare HCPL-814-00A with alternatives