HCPL-788J
vs
IL614-ETR7
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
NVE CORP
Package Description
SOP, SOP16,.4
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Factory Lead Time
14 Weeks
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
0.03 MHz
Isolation Voltage-Min
5000 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
Length
10.312 mm
Moisture Sensitivity Level
1
Number of Functions
1
3
Number of Terminals
16
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.911 mm
Supply Current-Max
40 mA
Supply Voltage Limit-Max
5.5 V
7 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.3333
Voltage Gain-Min
7.5397
Width
7.5 mm
Base Number Matches
4
1
Part Package Code
SOIC
Pin Count
16
Common Mode Voltage-Max
400 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HCPL-788J with alternatives
Compare IL614-ETR7 with alternatives