HCPL-7860-E vs HCPL-7860 feature comparison

HCPL-7860-E Agilent Technologies Inc

Buy Now Datasheet

HCPL-7860 Hewlett Packard Co

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Part Package Code DIP DIP
Package Description DIP, ,
Pin Count 8 8
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 0.32 V 0.2 V
Analog Input Voltage-Min -0.32 V -0.2 V
Conversion Time-Max 47 µs 44 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.8 mm
Linearity Error-Max (EL) 0.0916% 0.14%
Number of Analog In Channels 1 1
Number of Bits 15 15
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)