HCPL-7850200
vs
ACPL-C784-560E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
BROADCOM INC
Part Package Code
DIP
Package Description
DIP,
SOP, SOP8,.45
Pin Count
8
Reach Compliance Code
compliant
compliant
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
100 MHz
100 MHz
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
Length
9.655 mm
6.807 mm
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.32 mm
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Max
8.4
8.4
Voltage Gain-Min
7.6
7.6
Width
7.62 mm
5.85 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
14 Weeks
Common Mode Voltage-Max
2.8 V
Isolation Voltage-Min
5000 V
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
SOP8,.45
Supply Current-Max
16 mA
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Compare HCPL-7850200 with alternatives
Compare ACPL-C784-560E with alternatives