HCPL-7840#E vs HCPL-7840 feature comparison

HCPL-7840#E Avago Technologies

Buy Now Datasheet

HCPL-7840 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 100 MHz
Common Mode Voltage-Max 2.8 V 2.8 V
Isolation Voltage-Min 3750 V 3750 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
Length 9.8 mm 9.8 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 4.7 mm
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Max 8.4 8.4
Voltage Gain-Min 7.6 7.6
Width 7.62 mm 7.62 mm
Base Number Matches 2 12
Rohs Code No
ECCN Code EAR99
HTS Code 8542.33.00.01
JESD-609 Code e0
Moisture Sensitivity Level 1
Package Equivalence Code DIP8,.3
Peak Reflow Temperature (Cel) 260
Terminal Finish TIN LEAD

Compare HCPL-7840#E with alternatives

Compare HCPL-7840 with alternatives