HCPL-7800AOPTION500
vs
HCPL-7800A-300E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
AGILENT TECHNOLOGIES INC
Part Package Code
SOIC
Package Description
SOP,
SOP, GWDIP8,.4
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
85 MHz
Common Mode Voltage-Max
3750 V
Isolation Voltage-Min
3750 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage Limit-Max
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.01
Voltage Gain-Min
7.85
Base Number Matches
4
3
Rohs Code
Yes
Moisture Sensitivity Level
1
Package Equivalence Code
GWDIP8,.4
Peak Reflow Temperature (Cel)
260
Terminal Pitch
2.54 mm
Compare HCPL-7800AOPTION500 with alternatives