HCPL-7800
vs
HCPL-7800
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
100 MHz
100 MHz
Common Mode Voltage-Max
2.8 V
2.8 V
Isolation Voltage-Min
3750 V
3750 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e0
Length
9.8 mm
9.8 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.7 mm
4.7 mm
Supply Voltage Limit-Max
5.5 V
5.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.24
8.24
Voltage Gain-Min
7.76
7.76
Width
7.62 mm
7.62 mm
Base Number Matches
21
32
Pbfree Code
No
Samacsys Manufacturer
Avago Technologies
Compare HCPL-7800 with alternatives
Compare HCPL-7800 with alternatives