HCPL-7800#300E vs HCPL-7851200 feature comparison

HCPL-7800#300E Avago Technologies

Buy Now Datasheet

HCPL-7851200 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 8 8
Reach Compliance Code compliant unknown
Samacsys Manufacturer Avago Technologies
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 100 MHz 100 MHz
Common Mode Voltage-Max 2.8 V
Isolation Voltage-Min 3750 V
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e3
Length 9.8 mm 9.655 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.455 mm 4.32 mm
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Voltage Gain-Max 8.24 8.4
Voltage Gain-Min 7.76 7.6
Width 6.35 mm 7.62 mm
Base Number Matches 1 3

Compare HCPL-7800#300E with alternatives

Compare HCPL-7851200 with alternatives