HCPL-7800#300E vs AMC1200SDUBR feature comparison

HCPL-7800#300E Avago Technologies

Buy Now Datasheet

AMC1200SDUBR Texas Instruments

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
AVAGO TECHNOLOGIES INC TEXAS INSTRUMENTS INC
SOIC SOIC
SOP, GREEN, PLASTIC, SOP-8
8 8
compliant compliant
Avago Technologies Texas Instruments
ISOLATION AMPLIFIER ISOLATION AMPLIFIER
100 MHz 100 MHz
2.8 V 5.5 V
3750 V 800 V
R-PDSO-G8 R-PDSO-G8
e3 e4
9.8 mm 9.5 mm
1 3
1 1
8 8
85 °C 105 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
4.455 mm 4.85 mm
5.5 V 6 V
5 V 5 V
YES YES
INDUSTRIAL INDUSTRIAL
MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
2.54 mm 2.54 mm
DUAL DUAL
40 30
8.24
7.76
6.35 mm 6.62 mm
1 1
EAR99
8542.33.00.01
0.25 V
-0.25 V
1500 µV
0.075%
GWDIP8,.4
TR
8 mA
0.1

Compare HCPL-7800#300E with alternatives

Compare AMC1200SDUBR with alternatives