HCPL-7800#300
vs
IS0122JU
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
BURR-BROWN CORP
Package Description
SOP, GWDIP8,.4
PLASTIC, SOIC-28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
ISOLATION AMPLIFIER
ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom
100 MHz
50 MHz
Common Mode Voltage-Max
2.8 V
Isolation Voltage-Min
3750 V
1500 V
JESD-30 Code
R-PDSO-G8
R-PDSO-G28
JESD-609 Code
e0
Length
9.8 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
GWDIP8,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.455 mm
Supply Current-Max
16 mA
Supply Voltage Limit-Max
5.5 V
18 V
Supply Voltage-Nom (Vsup)
5 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Max
8.24
Voltage Gain-Min
7.76
Width
6.35 mm
Base Number Matches
4
2
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Compare HCPL-7800#300 with alternatives