HCPL-7721-060E vs HCPL-7721#060 feature comparison

HCPL-7721-060E Avago Technologies

Buy Now Datasheet

HCPL-7721#060 Hewlett Packard Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration COMPLEX SINGLE
Data Rate-Nom 25 MBps 25 MBps
Forward Current-Max 0.00001 A 0.00001 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.01 A 0.01 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 4e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount NO
Terminal Finish MATTE TIN
Base Number Matches 1 1

Compare HCPL-7721-060E with alternatives

Compare HCPL-7721#060 with alternatives