HCPL-7720
vs
HCPL-7721
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
18 Weeks
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
COMPLEX
COMPLEX
Data Rate-Nom
25 MBps
25 MBps
Forward Current-Max
0.00001 A
0.00001 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.01 A
0.01 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.295 W
0.295 W
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
18
23
Pbfree Code
No
Samacsys Manufacturer
Avago Technologies