HCPL-7601-300 vs HCPL-261A-020E feature comparison

HCPL-7601-300 Avago Technologies

Buy Now Datasheet

HCPL-261A-020E Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description SURFACE MOUNT, DIP-8 0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, VDE APPROVED OPEN COLLECTOR, UL RECOGNIZED
Configuration COMPLEX SINGLE
Forward Current-Max 0.02 A 0.01 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 2 3
Rohs Code Yes
HTS Code 8541.40.80.00
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Nom 5.5 V
Surface Mount NO

Compare HCPL-7601-300 with alternatives

Compare HCPL-261A-020E with alternatives