HCPL-563K
vs
5962-9800102KPA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
HERMETIC SEALED, DIP-8
|
HERMETIC SEALED, CERAMIC, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
|
OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY
|
Configuration |
1SEC2
|
1SEC2
|
Data Rate-Nom |
10 MBps
|
10 MBps
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Hysteresis Ratio-Nom |
0.0125
|
0.0125
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
JESD-609 Code |
e4
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
2
|
2
|
Number of Functions |
2
|
2
|
On-State Current-Max |
0.025 A
|
0.025 A
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Response Time-Nom |
1.4e-7 ns
|
1.4e-7 ns
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5.5 V
|
5.5 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn/Pb) - hot dipped
|
Base Number Matches |
9
|
1
|
|
|
|
Compare HCPL-563K with alternatives
Compare 5962-9800102KPA with alternatives