HCPL-540K#200
vs
HCPL-540K
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
AVAGO TECHNOLOGIES INC
Package Description
HERMETIC SEALED, CERAMIC, DIP-8
HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
CMOS COMPATIBLE, HIGH RELIABILITY
CMOS COMPATIBLE, HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Data Rate-Nom
40 MBps
40 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
1500 V
1500 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.025 A
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
0.2 W
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5.25 V
5.25 V
Surface Mount
NO
NO
Base Number Matches
1
9
JESD-609 Code
e4
Terminal Finish
NICKEL GOLD
Compare HCPL-540K#200 with alternatives
Compare HCPL-540K with alternatives