HCPL-530K#200 vs HCPL-5301 feature comparison

HCPL-530K#200 Broadcom Limited

Buy Now Datasheet

HCPL-5301 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description DIP-8
Reach Compliance Code compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, MOS COMPATIBLE
Configuration SINGLE COMPLEX
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 30 V 30 V
Surface Mount YES NO
Base Number Matches 4 4
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-530K#200 with alternatives

Compare HCPL-5301 with alternatives