HCPL-5200#100 vs HCPL-5200#100 feature comparison

HCPL-5200#100 Agilent Technologies Inc

Buy Now Datasheet

HCPL-5200#100 Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description HERMETIC SEALED, CERAMIC, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, HIGH RELIABILITY CMOS COMPATIBLE, HIGH RELIABILITY
Configuration COMPLEX COMPLEX
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.008 A 0.008 A
Isolation Voltage-Max 1500 V 1500 V
JESD-609 Code e0 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.2 W
Response Time-Nom 4.5e-8 ns 4.5e-8 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) GOLD
Base Number Matches 1 1
Factory Lead Time 8 Weeks

Compare HCPL-5200#100 with alternatives

Compare HCPL-5200#100 with alternatives