HCPL-4701-020
vs
4N46-500
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
0.300 INCH, DIP-8
|
SURFACE MOUNT PACKAGE-6
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
CMOS COMPATIBLE, UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
500%
|
250%
|
Forward Current-Max |
0.005 A
|
0.02 A
|
Forward Voltage-Max |
1.4 V
|
1.7 V
|
Isolation Voltage-Max |
3750 V
|
3750 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.06 A
|
0.06 A
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.1 W
|
|
Supply Voltage-Min |
5 V
|
|
Surface Mount |
NO
|
|
Base Number Matches |
2
|
3
|
HTS Code |
|
8541.40.80.00
|
JESD-609 Code |
|
e0
|
Number of Functions |
|
1
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare HCPL-4701-020 with alternatives
Compare 4N46-500 with alternatives