HCPL-4701#020
vs
HCPL-0534-060
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
SO-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
500%
Data Rate-Nom
0.1 MBps
1 MBps
Forward Current-Max
0.02 A
0.025 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
2
Number of Functions
1
2
On-State Current-Max
0.06 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
4.5 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
3
Pbfree Code
No
Compare HCPL-4701#020 with alternatives
Compare HCPL-0534-060 with alternatives