HCPL-4562 vs 6N138 feature comparison

HCPL-4562 Hewlett Packard Co

Buy Now Datasheet

6N138 Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO ROCHESTER ELECTRONICS LLC
Package Description 0.300 INCH, DIP-8 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.012 A 0.02 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Optoelectronic Device Type LINEAR IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 4 28
Pbfree Code No

Compare HCPL-4562 with alternatives