HCPL-4562#020 vs HCPL-070A feature comparison

HCPL-4562#020 Hewlett Packard Co

Buy Now Datasheet

HCPL-070A Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HEWLETT PACKARD CO AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED CMOS COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.012 A 0.005 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Optoelectronic Device Type LINEAR IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 6
Data Rate-Nom 0.1 MBps
Supply Voltage-Min 4.5 V

Compare HCPL-4562#020 with alternatives

Compare HCPL-070A with alternatives