HCPL-4562#020 vs HCPL-0501.R2 feature comparison

HCPL-4562#020 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0501.R2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC FAIRCHILD SEMICONDUCTOR CORP
Package Description 0.300 INCH, DIP-8 SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, OPEN COLLECTOR OUTPUT
Configuration SINGLE SINGLE
Forward Current-Max 0.012 A 0.025 A
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Optoelectronic Device Type LINEAR IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 2 5
Pbfree Code Yes
Data Rate-Nom 1 MBps

Compare HCPL-4562#020 with alternatives

Compare HCPL-0501.R2 with alternatives