HCPL-4506-060E vs HCPL-4506#060 feature comparison

HCPL-4506-060E Agilent Technologies Inc

Buy Now Datasheet

HCPL-4506#060 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.015 A 0.015 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Response Time-Nom 5.5e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 30 V
Surface Mount NO
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 3 4
Pbfree Code No
Samacsys Manufacturer Avago Technologies
Data Rate-Nom 1 MBps

Compare HCPL-4506-060E with alternatives

Compare HCPL-4506#060 with alternatives