HCPL-4506 vs HCPL-0452 feature comparison

HCPL-4506 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0452 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AGILENT TECHNOLOGIES INC HEWLETT PACKARD CO
Package Description 0.300 INCH, DIP-8 SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.02 A 0.025 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.015 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 5

Compare HCPL-4506 with alternatives

Compare HCPL-0452 with alternatives