HCPL-4504-000E
vs
HCPL-5701
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
HEWLETT PACKARD CO
|
Package Description |
0.300 INCH, ROHS COMPLIANT, DIP-8
|
HERMETIC SEALED, DIP-8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8541.49.80.00
|
8541.40.80.00
|
Samacsys Manufacturer |
Avago Technologies
|
|
Additional Feature |
TTL COMPATIBLE, UL RECOGNIZED
|
OPEN COLLECTOR, HIGH RELIABILITY
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.025 A
|
0.01 A
|
Isolation Voltage-Max |
3750 V
|
1500 V
|
JESD-609 Code |
e3
|
e0
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.008 A
|
0.04 A
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
MATTE TIN
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
4
|
Current Transfer Ratio-Min |
|
300%
|
Data Rate-Nom |
|
0.1 MBps
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.05 W
|
Supply Voltage-Min |
|
2 V
|
Surface Mount |
|
NO
|
|
|
|
Compare HCPL-4504-000E with alternatives
Compare HCPL-5701 with alternatives