HCPL-4504-000E vs HCPL-2731 feature comparison

HCPL-4504-000E Avago Technologies

Buy Now Datasheet

HCPL-2731 Quality Technologies Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVAGO TECHNOLOGIES INC QUALITY TECHNOLOGIES CORP
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.49.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE
Forward Current-Max 0.025 A
Isolation Voltage-Max 3750 V
JESD-609 Code e3
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.008 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN
Base Number Matches 2 6

Compare HCPL-4504-000E with alternatives

Compare HCPL-2731 with alternatives