HCPL-4504-000E vs HCPL-250L feature comparison

HCPL-4504-000E Avago Technologies

Buy Now Datasheet

HCPL-250L Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.49.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 18
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
Power Dissipation-Max 0.1 W
Supply Voltage-Min 2.7 V
Surface Mount NO

Compare HCPL-4504-000E with alternatives

Compare HCPL-250L with alternatives