HCPL-4504
vs
6N139
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
VISHAY INTERTECHNOLOGY INC
Package Description
0.300 INCH, DIP-8
DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
Factory Lead Time
14 Weeks
16 Weeks, 4 Days
Additional Feature
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
CMOS COMPATIBLE
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
21%
400%
Data Rate-Nom
1 MBps
0.1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.8 V
1.7 V
Isolation Voltage-Max
3750 V
5300 V
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.008 A
0.06 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Response Time-Max
0.0000014 s
0.000025 s
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
4
28
Samacsys Manufacturer
Vishay
Compare HCPL-4504 with alternatives