HCPL-4503SVM vs SFH6345-X019 feature comparison

HCPL-4503SVM Fairchild Semiconductor Corporation

Buy Now Datasheet

SFH6345-X019 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Package Description SURFACE MOUNT, DIP-8 ROHS COMPLIANT, PLASTIC, SMD, 8 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 19% 15%
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V 1.9 V
Isolation Voltage-Max 5000 V 5300 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 2 2
Factory Lead Time 6 Weeks
Samacsys Manufacturer Vishay
Data Rate-Nom 1 MBps

Compare HCPL-4503SVM with alternatives

Compare SFH6345-X019 with alternatives