HCPL-4503SDM vs HCPL-4503#560 feature comparison

HCPL-4503SDM onsemi

Buy Now Datasheet

HCPL-4503#560 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ON SEMICONDUCTOR BROADCOM INC
Package Description SURFACE MOUNT, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL AND CMOS COMPATIBLE, UL APPROVED VDE APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 19% 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Packing Method TR
Power Dissipation-Max 0.1 W 0.1 W
Supply Voltage-Min 4.5 V
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 2

Compare HCPL-4503SDM with alternatives

Compare HCPL-4503#560 with alternatives