HCPL-4503E vs HCPL-4503#320 feature comparison

HCPL-4503E Avago Technologies

Buy Now Datasheet

HCPL-4503#320 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, LEAD FREE, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 4
HTS Code 8541.40.80.00
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-4503E with alternatives

Compare HCPL-4503#320 with alternatives