HCPL-4503-360 vs SFH6345-X009 feature comparison

HCPL-4503-360 Avago Technologies

Buy Now Datasheet

SFH6345-X009 Siemens

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC SIEMENS A G
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 DIP-8
Reach Compliance Code compliant unknown
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 5300 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish TIN LEAD
Base Number Matches 2 4
HTS Code 8541.40.80.00

Compare HCPL-4503-360 with alternatives

Compare SFH6345-X009 with alternatives