HCPL-4503#520
vs
SFH6345-X009T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
VISHAY SEMICONDUCTORS
|
Package Description |
0.300 INCH, DIP-8
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
OPEN COLLECTOR, UL RECOGNIZED
|
|
Configuration |
SINGLE
|
|
Data Rate-Nom |
1 MBps
|
|
Forward Current-Max |
0.025 A
|
|
Isolation Voltage-Max |
5000 V
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
On-State Current-Max |
0.008 A
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Vishay
|
|
|
|
Compare HCPL-4503#520 with alternatives
Compare SFH6345-X009T with alternatives